0603 YFF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18PC0J475MT0H0N

DigiKey Part Number
445-7080-2-ND - Tape & Reel (TR)
445-7080-1-ND - Cut Tape (CT)
445-7080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18PC0J475MT0H0N
Description
CAP FEEDTHRU 4.7UF 20% 6.3V 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF Feed Through Capacitor 6.3V 4 A 12mOhm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF18PC0J475MT0H0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
6.3V
Current
4 A
DC Resistance (DCR) (Max)
12mOhm
Operating Temperature
-55°C ~ 85°C
Insertion Loss
40dB @ 200kHz ~ 1GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.035" (0.90mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,642
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.37000$3.70
50$0.27060$13.53
100$0.22990$22.99
500$0.17816$89.08
1,000$0.17384$173.84
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15330$613.20
8,000$0.14438$1,155.04
12,000$0.13992$1,679.04
20,000$0.13749$2,749.80
28,000$0.12330$3,452.40
Manufacturers Standard Package
Unit Price without GST:$0.63000
Unit Price with GST:$0.72450