IQG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IQG SERIES

IQG48025A120V-109-R

DigiKey Part Number
285-IQG48025A120V-109-R-ND
Manufacturer
Manufacturer Product Number
IQG48025A120V-109-R
Description
DC DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter DC DC Converter 1 Output 12V 25A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
IQG48025A120V-109-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Intermediate Bus Converter
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
300 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 124°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 5 Leads, 1/4 Brick
Size / Dimension
2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
72$168.52750$12,133.98
Manufacturers Standard Package
Unit Price without GST:$168.52750
Unit Price with GST:$193.80663