cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58576-1

DigiKey Part Number
58576-1-ND
Manufacturer
Manufacturer Product Number
58576-1
Description
TOOL HAND CRIMPER PNEUMATIC
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Crimp Head
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Pneumatic
Tool Type
Hand Crimper
Tool Type Feature
Without Crimp Head
For Use With/Related Products
Varies by Crimp Head
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.