
1-205089-1 | |
---|---|
DigiKey Part Number | 1-205089-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-205089-1 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Signal, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1-205089-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Signal, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $5.38317 | $48,448.53 |
Unit Price without GST: | $5.38317 |
---|---|
Unit Price with GST: | $6.19065 |