

1445996-1 | |
|---|---|
DigiKey Part Number | A115734-ND |
Manufacturer | |
Manufacturer Product Number | 1445996-1 |
Description | CONN 4AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver 4 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1445996-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $6.83500 | $68.35 |
| Unit Price without GST: | $6.85000 |
|---|---|
| Unit Price with GST: | $7.87750 |

