
222D921-25/86-0 | |
|---|---|
DigiKey Part Number | 222D921-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D921-25/86-0 |
Description | HEATSHRINK BOOT 90DEG SZ21 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 21 | |
Features | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.760" (19.30mm) | |
Large Diameter Recovered | 0.512" (13.00mm) | |
Small Diameter Supplied | 0.250" (6.35mm) | |
Small Diameter Recovered | 0.083" (2.11mm) | |
Large Recovered Length | 0.642" (16.31mm) | |
Small Recovered Length | 0.858" (21.79mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.752" (44.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $41.72629 | $7,302.10 |
| Unit Price without GST: | $41.72629 |
|---|---|
| Unit Price with GST: | $47.98523 |

