
222K142-12-0 | |
---|---|
DigiKey Part Number | 222K142-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K142-12-0 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.710" (18.03mm) | |
Small Diameter Supplied | 0.710" (18.03mm) | |
Small Diameter Recovered | 0.280" (7.11mm) | |
Large Recovered Length | 1.220" (30.99mm) | |
Small Recovered Length | 0.790" (20.07mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.540" (39.12mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $132.85533 | $9,964.15 |
Unit Price without GST: | $132.85533 |
---|---|
Unit Price with GST: | $152.78363 |