
222K142-25-CS-1858-0 | |
---|---|
DigiKey Part Number | 222K142-25-CS-1858-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K142-25-CS-1858-0 |
Description | MOLDED PARTS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | - | |
Large Diameter Supplied | - | |
Large Diameter Recovered | - | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $51.98920 | $7,798.38 |
Unit Price without GST: | $51.98920 |
---|---|
Unit Price with GST: | $59.78758 |