222K142-25L-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222K142-25L-0

DigiKey Part Number
A120839-ND
Manufacturer
Manufacturer Product Number
222K142-25L-0
Description
HEATSHRINK BOOT 90DEG SZ42 BLK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 90° Black 42
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bag
Part Status
Active
Type
Boot - 90°
Shell Size - Insert
42
Features
Fluid Resistant, Lip
Color
Black
Material
Elastomer, Semi-Rigid
Large Diameter Supplied
1.220" (30.99mm)
Large Diameter Recovered
0.710" (18.03mm)
Small Diameter Supplied
1.220" (30.99mm)
Small Diameter Recovered
0.280" (7.11mm)
Large Recovered Length
1.220" (30.99mm)
Small Recovered Length
0.591" (15.01mm)
Total Length Supplied
-
Total Length Recovered
1.540" (39.12mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$62.43000$62.43
5$51.40600$257.03
10$47.27800$472.78
20$43.48200$869.64
50$39.79680$1,989.84
Manufacturers Standard Package
Unit Price without GST:$62.43000
Unit Price with GST:$71.79450