5-228618-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-228618-4

DigiKey Part Number
A34788-ND
Manufacturer
Manufacturer Product Number
5-228618-4
Description
CONN D-SUB PIN COAX CABLE CRIMP
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Coaxial Cable Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
5-228618-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
Coaxial Cable
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 162 View Now

Other Suppliers on DigiKey

162In Stock
Ships from WEC