cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592616-6

DigiKey Part Number
592616-6-ND
Manufacturer
Manufacturer Product Number
592616-6
Description
CONN FEEDBACK MOD SZ12 1.170"L
Customer Reference
Detailed Description
Connector Feedback Module Block Contact Size 12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feedback Module Block
Contact Size
12
Size / Dimension
1.170" L x 0.850" W (29.72mm x 21.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.