
SGRS-2 | |
---|---|
DigiKey Part Number | SGRS-2-ND |
Manufacturer | |
Manufacturer Product Number | SGRS-2 |
Description | CONN WIRE CAP 4000-8000 CMA TWST |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap Connector Solder 4000-8000 CMA Blue, Red Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | 1 | |
Termination | Solder | |
Wire Gauge | 4000-8000 CMA | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Red Stripe | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.05000 | $7.05 |
10 | $5.98300 | $59.83 |
25 | $5.60800 | $140.20 |
50 | $5.33980 | $266.99 |
100 | $5.08470 | $508.47 |
250 | $4.76628 | $1,191.57 |
500 | $4.53884 | $2,269.42 |
1,000 | $4.32229 | $4,322.29 |
2,500 | $4.05195 | $10,129.88 |
Unit Price without GST: | $7.05000 |
---|---|
Unit Price with GST: | $8.10750 |