294297-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGRS-3

DigiKey Part Number
SGRS-3-ND
Manufacturer
Manufacturer Product Number
SGRS-3
Description
CONN WIRE CAP 7000-16000 CMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap Connector Solder 7000-16000 CMA Blue, Blue Stripe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Twist On Wire Cap
Number of Wire Entries
1
Termination
Solder
Wire Gauge
7000-16000 CMA
Insulation
Fully Insulated Heat Shrink
Features
-
Color
Blue, Blue Stripe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$9.29000$9.29
10$7.89200$78.92
25$7.39600$184.90
50$7.04280$352.14
100$6.70660$670.66
250$6.28664$1,571.66
500$5.98672$2,993.36
1,000$5.70117$5,701.17
2,500$5.34466$13,361.65
Manufacturers Standard Package
Unit Price without GST:$9.29000
Unit Price with GST:$10.68350