
STL015SC2DC008N | |
|---|---|
DigiKey Part Number | STL015SC2DC008N-ND |
Manufacturer | |
Manufacturer Product Number | STL015SC2DC008N |
Description | CONN RCPT 15POS 30AWG 8IN |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 15 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $409.51438 | $6,552.23 |
| Unit Price without GST: | $409.51438 |
|---|---|
| Unit Price with GST: | $470.94154 |

