
TXR40AC00-1606AI | |
---|---|
DigiKey Part Number | TXR40AC00-1606AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AC00-1606AI |
Description | CONN BACKSHELL ADPT SZ17 E SILV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M25x1 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.279" (32.49mm) | |
Shell Size - Insert | 17, E | |
Thread Size | M25x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $170.07940 | $8,503.97 |
Unit Price without GST: | $170.07940 |
---|---|
Unit Price with GST: | $195.59131 |