
1-1825059-5 | |
---|---|
DigiKey Part Number | 1-1825059-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825059-5 |
Description | SWITCH STANDARD DIP SPST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Standard Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825059-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Actuator Type | Standard | |
Actuator Level | Flush, Recessed | |
Mounting Type | Surface Mount | |
Washable | Yes | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,500 | $1.30531 | $13,705.75 |
Unit Price without GST: | $1.30531 |
---|---|
Unit Price with GST: | $1.50111 |