
1-1337434-0 | |
---|---|
DigiKey Part Number | 1-1337434-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337434-0 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337434-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-58C, 141A, Belden 9907 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
10 | $12.49100 | $124.91 |
25 | $11.70880 | $292.72 |
50 | $11.14960 | $557.48 |
100 | $10.61710 | $1,061.71 |
250 | $9.95268 | $2,488.17 |
500 | $9.47798 | $4,738.99 |
1,000 | $9.02608 | $9,026.08 |
Unit Price without GST: | $14.70000 |
---|---|
Unit Price with GST: | $16.90500 |