1-1337485-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 100
Unit Price: $7.55100
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 13
Unit Price: $42.79000
Datasheet
1-1337485-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1337485-0

DigiKey Part Number
1-1337485-0-ND
Manufacturer
Manufacturer Product Number
1-1337485-0
Description
CONN SMC RCPT STR 50 OHM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMC Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
1-1337485-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
10 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
0.25dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
3,000$8.71009$26,130.27
Unit Price without GST:$8.71009
Unit Price with GST:$10.01660