
1-1546216-4 | |
---|---|
DigiKey Part Number | 1-1546216-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546216-4 |
Description | TERM BLK 14P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546216-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 14 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 15-17 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.69000 | $19.69 |
10 | $13.97400 | $139.74 |
25 | $12.36880 | $309.22 |
50 | $11.39880 | $569.94 |
100 | $10.61340 | $1,061.34 |
250 | $9.81484 | $2,453.71 |
500 | $9.35778 | $4,678.89 |
1,000 | $9.00132 | $9,001.32 |
Unit Price without GST: | $19.69000 |
---|---|
Unit Price with GST: | $22.64350 |