1-1571550-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 272
Unit Price: $8.21000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $31.30983
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $32.27817
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $32.27817
Datasheet
1-1571550-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1571550-0

DigiKey Part Number
1-1571550-0-ND
Manufacturer
Manufacturer Product Number
1-1571550-0
Description
CONN IC DIP SOCKET 32POS TIN
Customer Reference
Detailed Description
32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1571550-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
32 (2 x 16)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Beryllium Copper
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes