1-1734742-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1734742-6
1-1734742-6
1-1734742-6

1-1734742-6

DigiKey Part Number
A100235TR-ND - Tape & Reel (TR)
A100235CT-ND - Cut Tape (CT)
A100235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-1734742-6
Description
CONN FFC VERT 16POS 0.5MM SMD
Customer Reference
Detailed Description
16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-1734742-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
16
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.163" (4.15mm)
Locking Feature
Slide Lock
Cable End Type
Straight or Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Thermoplastic, Glass Filled
Actuator Material
Thermoplastic
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Black
Actuator Color
Brown
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,801
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.74100$17.41
25$1.63120$40.78
50$1.55320$77.66
100$1.47910$147.91
250$1.38648$346.62
500$1.32022$660.11
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.06863$1,068.63
2,000$1.01762$2,035.24
3,000$0.98893$2,966.79
5,000$0.97751$4,887.55
Manufacturers Standard Package
Unit Price without GST:$2.04000
Unit Price with GST:$2.34600