



1-1734858-3 | |
|---|---|
DigiKey Part Number | A110863TR-ND - Tape & Reel (TR) A110863CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1734858-3 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734858-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.27000 | $42.70 |
| 25 | $4.00240 | $100.06 |
| 50 | $3.81120 | $190.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $3.35027 | $502.54 |
| 300 | $3.19027 | $957.08 |
| 450 | $3.10029 | $1,395.13 |
| 750 | $2.99057 | $2,242.93 |
| 1,050 | $2.92042 | $3,066.44 |
| 1,500 | $2.84789 | $4,271.84 |
| 3,750 | $2.66976 | $10,011.60 |
| Unit Price without GST: | $5.02000 |
|---|---|
| Unit Price with GST: | $5.77300 |


