1954289-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1954289-1

DigiKey Part Number
A99123TR-ND - Tape & Reel (TR)
A99123CT-ND - Cut Tape (CT)
A99123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1954289-1
Description
CONN SSL RCPT & BLADE 2POS 4MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1954289-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board
Connector Type
Blade and Receptacle, Hermaphroditic
Number of Positions
2
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
Natural
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,572
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.32500$13.25
100$1.12580$112.58
500$1.00478$502.39
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.90897$908.97
2,000$0.86558$1,731.16
3,000$0.84116$2,523.48
5,000$0.81140$4,057.00
7,000$0.79238$5,546.66
10,000$0.77270$7,727.00
25,000$0.72514$18,128.50
Manufacturers Standard Package
Unit Price without GST:$1.56000
Unit Price with GST:$1.79400