1-2129458-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2129458-2

DigiKey Part Number
A118045TR-ND - Tape & Reel (TR)
A118045CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2129458-2
Description
CONN POWER JACK SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2129458-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
-
Insulation Color
Black
Voltage - Rated
25VDC
Current Rating (Amps)
10.7 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Gold
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,428
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.42000$6.42
10$5.22900$52.29
25$4.81960$120.49
50$4.53180$226.59
100$4.26140$426.14
250$3.92896$982.24
500$3.69490$1,847.45
1,000$3.47484$3,474.84
2,500$3.40780$8,519.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$7.12237$64,101.33
Manufacturers Standard Package
Unit Price without GST:$6.42000
Unit Price with GST:$7.38300