8-215570-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-215570-8

DigiKey Part Number
A110888TR-ND - Tape & Reel (TR)
A110888CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-215570-8
Description
CONN DIP HDR IDC 18POS 28AWG PCB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
18 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
1-215570-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
18
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Press-Fit
Cable Termination
IDC
Wire Gauge
28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,730
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.72000$5.72
10$4.66500$46.65
25$4.30080$107.52
50$4.04380$202.19
100$3.80260$380.26
250$3.50588$876.47
500$3.29696$1,648.48
1,000$3.10061$3,100.61
2,500$3.00855$7,521.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.23081$11,154.05
Manufacturers Standard Package
Unit Price without GST:$5.72000
Unit Price with GST:$6.57800