



1-284094-2 | |
---|---|
DigiKey Part Number | A134926-ND |
Manufacturer | |
Manufacturer Product Number | 1-284094-2 |
Description | TERM BLK 12P TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-284094-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.72000 | $11.72 |
10 | $8.31700 | $83.17 |
25 | $7.31960 | $182.99 |
50 | $6.70980 | $335.49 |
100 | $6.21150 | $621.15 |
300 | $5.61603 | $1,684.81 |
500 | $5.40602 | $2,703.01 |
1,000 | $5.39878 | $5,398.78 |
Unit Price without GST: | $11.72000 |
---|---|
Unit Price with GST: | $13.47800 |