338096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-338096-1

DigiKey Part Number
A99492TR-ND - Tape & Reel (TR)
A99492CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-338096-1
Description
CONN PIN 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-338096-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,487
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.43400$4.34
25$0.40800$10.20
50$0.38800$19.40
100$0.36940$36.94
250$0.34620$86.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.26617$199.63
1,500$0.25345$380.18
2,250$0.24629$554.15
3,750$0.23757$890.89
5,250$0.23199$1,217.95
7,500$0.22622$1,696.65
18,750$0.21206$3,976.12
37,500$0.20195$7,573.12
75,000$0.19232$14,424.00
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.59800