1-5786554-0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 299
Unit Price: $47.55800
Datasheet
1-5786554-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5786554-0

DigiKey Part Number
1-5786554-0-ND
Manufacturer
Manufacturer Product Number
1-5786554-0
Description
CONN D-TYPE RCPT 120POS VERT
Customer Reference
Detailed Description
120 Position D-Type Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1-5786554-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (2-56); Latchblocks, Rails
Termination
Press-Fit
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Shielded
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Polyphthalamide (PPA)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 299 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

299In Stock
Ships from WEC