
1-968859-3 | |
|---|---|
DigiKey Part Number | 17-1-968859-3TR-ND - Tape & Reel (TR) 17-1-968859-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-968859-3 |
Description | CONN SOCKET 11-13AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 11-13 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-968859-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.79000 | $7.90 |
| 25 | $0.74040 | $18.51 |
| 50 | $0.70520 | $35.26 |
| 100 | $0.67140 | $67.14 |
| 250 | $0.62936 | $157.34 |
| 500 | $0.59924 | $299.62 |
| 1,000 | $0.57062 | $570.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.50813 | $1,270.32 |
| 5,000 | $0.48388 | $2,419.40 |
| 7,500 | $0.47023 | $3,526.72 |
| 12,500 | $0.45360 | $5,670.00 |
| 17,500 | $0.44296 | $7,751.80 |
| 25,000 | $0.43196 | $10,799.00 |
| Unit Price without GST: | $0.94000 |
|---|---|
| Unit Price with GST: | $1.08100 |




