1-968880-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 15,015
Unit Price: $0.46000
Datasheet
1-968880-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-968880-1

DigiKey Part Number
A126741TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-968880-1
Description
CONN SOCKET 20-24AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-968880-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes