102548-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102548-1

DigiKey Part Number
A25981TR-ND - Tape & Reel (TR)
A25981CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
102548-1
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
102548-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,676
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.91300$9.13
25$0.85480$21.37
50$0.81420$40.71
100$0.77520$77.52
250$0.72652$181.63
500$0.69180$345.90
1,000$0.65877$658.77
2,500$0.61750$1,543.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500$0.48209$6,026.12
Manufacturers Standard Package
Unit Price without GST:$1.07000
Unit Price with GST:$1.23050