1051049-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Radiall USA, Inc.
In Stock: 131
Unit Price: $33.63000
Datasheet
1051049-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051049-1

DigiKey Part Number
A139139-ND
Manufacturer
Manufacturer Product Number
1051049-1
Description
CONN SMA JACK STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1051049-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 70 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

70In Stock
Ships from WEC