
1217955-1 | |
|---|---|
DigiKey Part Number | A110952TR-ND - Tape & Reel (TR) A110952CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217955-1 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217955-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.32800 | $3.28 |
| 25 | $0.30760 | $7.69 |
| 50 | $0.29300 | $14.65 |
| 100 | $0.27900 | $27.90 |
| 250 | $0.26148 | $65.37 |
| 500 | $0.24894 | $124.47 |
| 1,000 | $0.23704 | $237.04 |
| 2,500 | $0.22218 | $555.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.14488 | $2,173.20 |
| 30,000 | $0.13797 | $4,139.10 |
| 45,000 | $0.13408 | $6,033.60 |
| 75,000 | $0.12933 | $9,699.75 |
| 105,000 | $0.12630 | $13,261.50 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |







