
6376118-6 | |
---|---|
DigiKey Part Number | 2266-6376118-6-17-ND |
Manufacturer | |
Manufacturer Product Number | 6376118-6 |
Description | CONN SKT DIMM 90POS PCB |
Customer Reference | |
Detailed Description | 90 Position DIMM SDR SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6376118-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | DIMM | |
Number of Positions | 90 | |
Memory Type | SDR SDRAM | |
Standards | - | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | - | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | - | |
Height | - | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $7.36150 | $147.23 |
100 | $7.22400 | $722.40 |
200 | $7.10360 | $1,420.72 |
360 | $6.94881 | $2,501.57 |
500 | $6.82840 | $3,414.20 |
Unit Price without GST: | $7.36150 |
---|---|
Unit Price with GST: | $8.46573 |