
140712-2 | |
|---|---|
DigiKey Part Number | A107153TR-ND - Tape & Reel (TR) A107153CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 140712-2 |
Description | CONN TERM RCPT 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 140712-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.157" (4.00mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.689" (17.50mm) | |
Length - Barrel | 0.250" (6.35mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.130" ~ 0.175" (3.30mm ~ 4.45mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.39200 | $3.92 |
| 25 | $0.36800 | $9.20 |
| 50 | $0.35040 | $17.52 |
| 100 | $0.33370 | $33.37 |
| 250 | $0.31272 | $78.18 |
| 500 | $0.29774 | $148.87 |
| 1,000 | $0.28351 | $283.51 |
| 2,500 | $0.26575 | $664.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24040 | $1,202.00 |
| 10,000 | $0.22892 | $2,289.20 |
| 15,000 | $0.22247 | $3,337.05 |
| 25,000 | $0.21460 | $5,365.00 |
| 35,000 | $0.20956 | $7,334.60 |
| 50,000 | $0.20436 | $10,218.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |

