141352-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141352-2

DigiKey Part Number
A116186TR-ND - Tape & Reel (TR)
A116186CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
141352-2
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
141352-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.063" ~ 0.098" (1.60mm ~ 2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,586
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.26300$2.63
25$0.24280$6.07
50$0.22860$11.43
100$0.21480$21.48
250$0.19804$49.51
500$0.18622$93.11
1,000$0.17511$175.11
2,500$0.16144$403.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
22,500$0.19076$4,292.10
45,000$0.18166$8,174.70
67,500$0.17654$11,916.45
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950