
1438887-4 | |
---|---|
DigiKey Part Number | 17-1438887-4-ND |
Manufacturer | |
Manufacturer Product Number | 1438887-4 |
Description | JACK HOUSING, 1 POSITION, 180 DE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Male Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 1438887-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Male Terminals | |
Body Material | Polybutylene Terephthalate (PBT), Polyester | |
Body Finish | - | |
Features | Code D | |
Color | Violet, Claret | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.49420 | $3,953.60 |
Unit Price without GST: | $0.49420 |
---|---|
Unit Price with GST: | $0.56833 |