144432-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

144432-1

DigiKey Part Number
A107208TR-ND - Tape & Reel (TR)
A107208CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
144432-1
Description
CONN SOCKET 12-17AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 12-17 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
144432-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12-17 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,084
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.45300$4.53
25$0.42320$10.58
50$0.40340$20.17
100$0.38410$38.41
250$0.35992$89.98
500$0.34272$171.36
1,000$0.32634$326.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28688$860.64
6,000$0.27317$1,639.02
9,000$0.26547$2,389.23
15,000$0.25608$3,841.20
21,000$0.25007$5,251.47
30,000$0.24386$7,315.80
75,000$0.22860$17,145.00
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.60950