
1447360-8 | |
---|---|
DigiKey Part Number | A108284TR-ND - Tape & Reel (TR) A108284CT-ND - Cut Tape (CT) A108284DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1447360-8 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1447360-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.047" (1.20mm) | |
Length | 0.177" (4.50mm) | |
Height | 0.051" (1.30mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 2µin (0.05µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.60200 | $6.02 |
25 | $0.56480 | $14.12 |
50 | $0.53780 | $26.89 |
100 | $0.51200 | $51.20 |
250 | $0.47992 | $119.98 |
500 | $0.45698 | $228.49 |
1,000 | $0.43513 | $435.13 |
2,500 | $0.40788 | $1,019.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.36898 | $1,844.90 |
10,000 | $0.35137 | $3,513.70 |
15,000 | $0.34147 | $5,122.05 |
25,000 | $0.32939 | $8,234.75 |
35,000 | $0.32166 | $11,258.10 |
50,000 | $0.31368 | $15,684.00 |
Unit Price without GST: | $0.72000 |
---|---|
Unit Price with GST: | $0.82800 |