
1483357-1 | |
---|---|
DigiKey Part Number | A128018-ND |
Manufacturer | |
Manufacturer Product Number | 1483357-1 |
Description | MICRO-MATCH LEAD 18P 100MM |
Customer Reference | |
Detailed Description | 18 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 1483357-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Plug to Plug | |
Number of Positions | 18 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |