


1587042-1 | |
|---|---|
DigiKey Part Number | A128079-ND |
Manufacturer | |
Manufacturer Product Number | 1587042-1 |
Description | CONN RCPT HSG 34POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1587042-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.73000 | $16.73 |
| 20 | $13.53900 | $270.78 |
| 40 | $12.89200 | $515.68 |
| 60 | $12.52817 | $751.69 |
| 100 | $12.08480 | $1,208.48 |
| 260 | $11.29731 | $2,937.30 |
| 500 | $10.78828 | $5,394.14 |
| 1,000 | $10.28600 | $10,286.00 |
| Unit Price without GST: | $16.73000 |
|---|---|
| Unit Price with GST: | $19.23950 |

