
160913-4 | |
|---|---|
DigiKey Part Number | A107077TR-ND - Tape & Reel (TR) A107077CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160913-4 |
Description | CONN QC RCPT 11-13AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 11-13 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160913-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" ~ 0.177" (3.30mm ~ 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.52800 | $5.28 |
| 25 | $0.49560 | $12.39 |
| 50 | $0.47160 | $23.58 |
| 100 | $0.44890 | $44.89 |
| 250 | $0.42072 | $105.18 |
| 500 | $0.40058 | $200.29 |
| 1,000 | $0.38144 | $381.44 |
| 2,500 | $0.35754 | $893.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33232 | $1,661.60 |
| 10,000 | $0.31646 | $3,164.60 |
| 15,000 | $0.30753 | $4,612.95 |
| 25,000 | $0.29665 | $7,416.25 |
| 35,000 | $0.28970 | $10,139.50 |
| 50,000 | $0.28251 | $14,125.50 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.72450 |





















