
170213-3 | |
---|---|
DigiKey Part Number | A107177TR-ND - Tape & Reel (TR) A107177CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170213-3 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170213-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.744" (18.90mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.39900 | $3.99 |
25 | $0.37400 | $9.35 |
50 | $0.35640 | $17.82 |
100 | $0.33920 | $33.92 |
250 | $0.31796 | $79.49 |
500 | $0.30278 | $151.39 |
1,000 | $0.28830 | $288.30 |
2,500 | $0.27023 | $675.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21873 | $1,093.65 |
10,000 | $0.20829 | $2,082.90 |
15,000 | $0.20241 | $3,036.15 |
25,000 | $0.19525 | $4,881.25 |
35,000 | $0.19524 | $6,833.40 |
Unit Price without GST: | $0.48000 |
---|---|
Unit Price with GST: | $0.55200 |