171630-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171630-1

DigiKey Part Number
A104955TR-ND - Tape & Reel (TR)
A104955CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
171630-1
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
171630-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,234
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.21600$2.16
25$0.20240$5.06
50$0.19280$9.64
100$0.18350$18.35
250$0.17200$43.00
500$0.16378$81.89
1,000$0.15595$155.95
2,500$0.14618$365.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.13054$783.24
12,000$0.12431$1,491.72
18,000$0.12080$2,174.40
30,000$0.11653$3,495.90
42,000$0.11379$4,779.18
60,000$0.11097$6,658.20
150,000$0.10402$15,603.00
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900