175289-2, 175286-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
175289-2, 175286-2
TE Connectivity Dynamic Series Signal and Power Connectors

175286-2

DigiKey Part Number
A29251TR-ND - Tape & Reel (TR)
A29251CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175286-2
Description
CONN PIN 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175286-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68,371
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.10800$11.08
25$1.03880$25.97
50$0.98900$49.45
100$0.94150$94.15
250$0.88252$220.63
500$0.84032$420.16
1,000$0.80021$800.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.70349$2,110.47
6,000$0.66992$4,019.52
9,000$0.65104$5,859.36
15,000$0.62801$9,420.15
21,000$0.61329$12,879.09
30,000$0.59807$17,942.10
Manufacturers Standard Package
Unit Price without GST:$1.31000
Unit Price with GST:$1.50650