
| 175567-1 | |
|---|---|
| DigiKey Part Number | 175567-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 175567-1 | 
| Description | CONN PLUG HSG 26POS 3.50MM | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 26 Rectangular Connectors - Housings Plug White 0.138" (3.50mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 175567-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.138" (3.50mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.205" (5.20mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | White | |
| Features | - | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Operating Temperature | -30°C ~ 105°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.28000 | $5.28 | 
| 10 | $4.48300 | $44.83 | 
| 25 | $4.20200 | $105.05 | 
| 50 | $4.00100 | $200.05 | 
| 100 | $3.80980 | $380.98 | 
| 250 | $3.57120 | $892.80 | 
| 500 | $3.40072 | $1,700.36 | 
| 1,000 | $3.23846 | $3,238.46 | 
| 2,500 | $3.03587 | $7,589.68 | 
| Unit Price without GST: | $5.28000 | 
|---|---|
| Unit Price with GST: | $6.07200 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand