
1827928-1 | |
---|---|
DigiKey Part Number | A107941TR-ND - Tape & Reel (TR) A107941CT-ND - Cut Tape (CT) A107941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1827928-1 |
Description | CONN SPRING BATTERY 3POS R/A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1827928-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.99000 | $3.99 |
10 | $3.32000 | $33.20 |
50 | $2.91520 | $145.76 |
100 | $2.75640 | $275.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $2.34095 | $936.38 |
800 | $2.21336 | $1,770.69 |
1,200 | $2.14201 | $2,570.41 |
2,000 | $2.05536 | $4,110.72 |
2,800 | $2.00023 | $5,600.64 |
4,000 | $1.94338 | $7,773.52 |
10,000 | $1.80464 | $18,046.40 |
Unit Price without GST: | $3.99000 |
---|---|
Unit Price with GST: | $4.58850 |