
1955441-1 | |
|---|---|
DigiKey Part Number | A125146TR-ND - Tape & Reel (TR) A125146CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1955441-1 |
Description | CONN TAB 20-24AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1955441-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.20200 | $2.02 |
| 25 | $0.18640 | $4.66 |
| 50 | $0.17520 | $8.76 |
| 100 | $0.16490 | $16.49 |
| 250 | $0.15200 | $38.00 |
| 500 | $0.14288 | $71.44 |
| 1,000 | $0.13437 | $134.37 |
| 2,500 | $0.12388 | $309.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48,000 | $0.11011 | $5,285.28 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

