
1981921-1 | |
---|---|
DigiKey Part Number | A120493-ND |
Manufacturer | |
Manufacturer Product Number | 1981921-1 |
Description | CONN RCPT HSG 32POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1981921-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.59000 | $17.59 |
10 | $14.95500 | $149.55 |
25 | $14.01800 | $350.45 |
50 | $13.34840 | $667.42 |
100 | $12.71150 | $1,271.15 |
300 | $11.76377 | $3,529.13 |
500 | $11.34764 | $5,673.82 |
1,000 | $10.87065 | $10,870.65 |
Unit Price without GST: | $17.59000 |
---|---|
Unit Price with GST: | $20.22850 |