2-330830-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 664
Unit Price: $71.48500
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 650
Unit Price: $8.56000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-330830-4

DigiKey Part Number
2-330830-4-ND
Manufacturer
Manufacturer Product Number
2-330830-4
Description
CONN UHF PLUG STR CRIMP
Customer Reference
Detailed Description
UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-330830-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Threaded
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Bronze
Includes
3 pcs - 1 Connector, 1 Collar, 1 Ferrule
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Polypropylene (PP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes